Legrand DX³ Electronic Circuit Breaker 63A 400V, Flush Type B
- RS Stock No.:
- 255-2318
- Mfr. Part No.:
- 407500
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 3 414,84
(exc. VAT)
Kr. 4 268,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 414,84 |
*price indicative
- RS Stock No.:
- 255-2318
- Mfr. Part No.:
- 407500
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Electronic Circuit Breaker | |
| Range | DX³ | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Breaking Capacity | 6kA | |
| Mount Type | Flush | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Length | 77.8mm | |
| Width | 35.6mm | |
| Depth | 94.8mm | |
| Standards/Approvals | IEC 60695-2, EN 60947-2, EN 60891-1, IEC/EN 60068-2, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Electronic Circuit Breaker | ||
Range DX³ | ||
Current Rating 63A | ||
Voltage 400V | ||
Breaking Capacity 6kA | ||
Mount Type Flush | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Length 77.8mm | ||
Width 35.6mm | ||
Depth 94.8mm | ||
Standards/Approvals IEC 60695-2, EN 60947-2, EN 60891-1, IEC/EN 60068-2, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- IT
The Legrand thermal-magnetic circuit breaker with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.
Energy limiting circuit-breaker
Related links
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Eaton NAS63 NAS Electronic Circuit Breaker 63A 400V, 4 channels
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 400V ac
- Schneider Electric Acti9 Acti9 C120 Electronic Circuit Breaker 63A 250V, Clip-on Type B
- Schneider Electric Acti9 Acti9 C120 Electronic Circuit Breaker 63A 500V, Clip-on Type B