ABB Emax2 Ekip Hi-Touch LSI Electronic Circuit Breaker 2kA 690V, 4 channels Type S

Subtotal (1 unit)*

Kr. 153 164,55

(exc. VAT)

Kr. 191 455,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 153 164,55

*price indicative

RS Stock No.:
259-3702
Mfr. Part No.:
1SDA071678R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

Ekip Hi-Touch LSI

Number of Channels

4

Current Rating

2kA

Voltage

690V

Breaking Capacity

100kA

Tripping Characteristics

Type S

Length

270mm

Terminal Type

Bolt

Width

366mm

Depth

371mm

Standards/Approvals

EN 45555, IEC 60947-2, UL 2799

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy