Phoenix Contact CAPAROC E1 12-24DC Electronic Circuit Breaker 4A 24V

Subtotal (1 unit)*

Kr. 550,38

(exc. VAT)

Kr. 687,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 550,38

*price indicative

RS Stock No.:
269-7940
Distrelec Article No.:
302-96-593
Mfr. Part No.:
1115415
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

CAPAROC

Product Type

Electronic Circuit Breaker

Series

E1 12-24DC

Number of Channels

1

Current Rating

4A

Voltage

24V

Breaking Capacity

300A

Length

132.4mm

Width

6.2mm

Depth

111.3mm

Standards/Approvals

EN 50178, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-27, EN 60068-2-6

RoHS Status: Exempted

COO (Country of Origin):
DE
The Phoenix Contact 1-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. Nominal current adjustable from 1 A to 4 A via LED button. For DIN rail installation via the CAPAROC current rails.

IP20 degree of protection

Tool free assembly

Four protected outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy