Phoenix Contact EC EC 1 Electronic Circuit Breaker 6A 24V, On Base Element
- RS Stock No.:
- 885-6264
- Mfr. Part No.:
- 3000765
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
Kr. 6 999,68
(exc. VAT)
Kr. 8 749,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 6 999,68 | Kr. 699,968 |
*price indicative
- RS Stock No.:
- 885-6264
- Mfr. Part No.:
- 3000765
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Range | EC | |
| Product Type | Electronic Circuit Breaker | |
| Series | EC 1 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | On Base Element | |
| Length | 80mm | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 52mm | |
| Standards/Approvals | cUL, cULus, EN 61000-6-3, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC | ||
Product Type Electronic Circuit Breaker | ||
Series EC 1 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type On Base Element | ||
Length 80mm | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 52mm | ||
Standards/Approvals cUL, cULus, EN 61000-6-3, RoHS, UL | ||
- COO (Country of Origin):
- DE
Electronic circuit breaker, reset input and status output, nominal current: 6 A
Related links
- Phoenix Contact EC EC 1 Electronic Circuit Breaker 2A 24V, On Base Element
- Phoenix Contact EC EC 1 Electronic Circuit Breaker 10A 24V, On Base Element
- Phoenix Contact EC EC 1 Electronic Circuit Breaker 4A 12V, On Base Element
- Phoenix Contact EC-E EC-E1 6A Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 6A 24V Type T1 Type F1
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail