onsemi NIS5420MT5TXG Electronic Fuse, 18V
- RS Stock No.:
- 214-8875
- Mfr. Part No.:
- NIS5420MT5TXG
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
Kr. 27 375,00
(exc. VAT)
Kr. 34 218,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 9,125 | Kr. 27 375,00 |
*price indicative
- RS Stock No.:
- 214-8875
- Mfr. Part No.:
- NIS5420MT5TXG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 8V | |
| Mount Type | Surface | |
| Output Current | 4.6A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Series | NIS5420 | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 8V | ||
Mount Type Surface | ||
Output Current 4.6A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Package Type WDFN | ||
Pin Count 10 | ||
Series NIS5420 | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 3mm | ||
Automotive Standard No | ||
The ON Semiconductor NIS5420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits.
Integrated power device
Power device thermally protected
No external current hunt required
Related links
- onsemi NIS5420MT5TXG Electronic Fuse, 18V
- onsemi NIS5420MT6TXG Electronic Fuse, 18V
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- onsemi NIS5420MT7TXG Electronic Fuse, 18V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- Toshiba Electronic Fuse, 18V
- Toshiba TCKE805NL 18V