Hager Electronic Load, 250 V, 60 mA
- RS Stock No.:
- 252-0172
- Mfr. Part No.:
- 60060
- Brand:
- Hager
Subtotal (1 unit)*
Kr. 4 769,79
(exc. VAT)
Kr. 5 962,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 769,79 |
*price indicative
- RS Stock No.:
- 252-0172
- Mfr. Part No.:
- 60060
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electronic Load | |
| Constant Voltage Mode Range | 250 V | |
| Constant Current Mode Range | 60 mA | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electronic Load | ||
Constant Voltage Mode Range 250 V | ||
Constant Current Mode Range 60 mA | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FR
The Hager universal load shedder for electric heating has 3 rotating ways. It has cascadocyclic type of load shedding.
IP rating IP20
Number of mods 3
Related links
- BK Precision 8600 Series Electronic Load 120 V, 60 A
- Keysight Technologies EL30000 Series Electronic Load 150 V, 40 A
- BK Precision 8550 Series Electronic Load 150 V, 60 A
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SLP Series Vertical Float Switch Direct Load 250 V dc dc Max
- RS PRO Vertical Silicone Float Switch Direct Load 200 V dc dc Max
- RS PRO PEL Series Electronic DC Load 1/150 V, 0 to 60 A
- Cynergy3 FFSMC Series Cable Float Switch Direct Load 110 V dc dc Max