Phoenix Contact PSD-S AE SP1-3 100DB/2 Series Siren 24V, IP65 100 dB @ 1m, DC Base Mount, 1-Tone

Subtotal (1 unit)*

Kr. 2 022,02

(exc. VAT)

Kr. 2 527,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 022,02

*price indicative

RS Stock No.:
130-171
Mfr. Part No.:
2700137
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Siren

IP Rating

IP65

Minimum Sound Level

80dB

Current Type

DC

Number of Tones

1

Mount Type

Base Mount

Colour

Black

Maximum Supply Voltage

24V

Sound Level at 1m

100dB

Maximum Sound Level

100dB

Maximum Operating Temperature

50°C

Series

PSD-S AE SP1-3 100DB/2

Housing Material

Polycarbonate

Standards/Approvals

E 123528, RU *-DE.A*30.B.00237

Tone Type

Pulse

COO (Country of Origin):
DE
The Phoenix Contact Acoustic element is designed to provide automatic volume adjustment to the environment with a high volume that ensures optimum awareness. The siren element features a pulse tone, operates at 24V DC, and has a self-regulating volume of up to 100 dB(A). Its durable black polycarbonate PC construction ensures longevity and reliable performance in various environmental conditions.

Automatic volume adjustment

High volume output

Energy efficient operation

Long service life

P65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy