Phoenix Contact PSD-S AE V15/1 Series Siren 24V, IP65 88 dB @ 1m, DC Base Mount, 15-Tone

Subtotal (1 unit)*

Kr. 4 642,58

(exc. VAT)

Kr. 5 803,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 642,58

*price indicative

RS Stock No.:
130-172
Mfr. Part No.:
2700140
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Siren

IP Rating

IP65

Current Type

DC

Number of Tones

15

Mount Type

Base Mount

Colour

Black

Maximum Supply Voltage

24V

Sound Level at 1m

88dB

Maximum Sound Level

88dB

Maximum Operating Temperature

50°C

Series

PSD-S AE V15/1

Housing Material

Polycarbonate

Standards/Approvals

EMC Directive 2014/30/EU

Tone Type

Voice

COO (Country of Origin):
DE
The Phoenix Contact Acoustic element is designed to provide multilingual signalling through voice output. It can save up to 50 mp3 or wav files and offers a maximum volume of 88 dB(A). The volume can be easily adjusted using software or control cables, making it versatile and user friendly.

Multilingual voice output for effective signalling

Ability to save up to 50 mp3 or wav files for customization

Easy configuration using software and user friendly control options

Durable construction with IP65 protection for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy