- RS Stock No.:
- 123-4539
- Mfr. Part No.:
- VPR-4T-R
- Brand:
- Cranford Controls
Available to back order for despatch 14.05.2024
Added
Price Each
Kr. 348,26
(exc. VAT)
Kr. 435,32
(inc. VAT)
Units | Per unit |
1 + | Kr. 348,26 |
- RS Stock No.:
- 123-4539
- Mfr. Part No.:
- VPR-4T-R
- Brand:
- Cranford Controls
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Horn Sounder
4 tones: warble, sweep, pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
2 x M20 knockouts
Screw fixing type
Rotary volume control
2 x M20 knockouts
Screw fixing type
Specifications
Attribute | Value |
---|---|
Supply Voltage | 20 → 35 V dc |
IP Rating | IP33C |
Current Type | DC |
Number Of Tones | 4 |
Housing Colour | Red |
Mounting Style | Base Mount |
Diameter | 105 mm |
Application Type | Sounder |
Maximum Decibel | 104.6dB |
Series | VPR |
Base Length | 41mm |
Base Width | 101 (Dia.)mm |
Minimum Temperature | -20°C |
Housing Material | ABS |
Standards Met | BS EN 50130-4, BS EN 55022, BS EN 61000-4-2, BS EN 61000-4-3, BS EN 61000-4-4, BS EN 61000-4-5, EMC Directive, N 61000-4-6, N 61000-6-3:200 |
Tone Type | Continuous, Pips, Sweep, Warble |
Maximum Temperature | +70°C |
Special Features | Continuously Variable Volume Control, Designed to Work with Both Conventional & Two-Wire (SAV-WIRE) Systems, Features Base Locking System as Standard, Standard & High-Output Versions Available |