e2s H100B Series Horn Surface 24V ac/dc, IP65, AC, DC 100 dB @ 1m, 3-Tone

Subtotal (1 unit)*

Kr. 668,46

(exc. VAT)

Kr. 835,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 668,46

*price indicative

RS Stock No.:
206-7721
Mfr. Part No.:
H100B030G
Brand:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Product Type

Horn

IP Rating

IP65

Current Type

AC, DC

Number of Tones

3

Mount Type

Surface

Maximum Supply Voltage

24V ac/dc

Sound Level at 1m

100dB

Maximum Sound Level

100dB

Maximum Operating Temperature

50°C

Series

H100B

Hazardous Area Certification

No

Standards/Approvals

GOST-R approved. Cert: POCC GB.JB05.H00144

Housing Material

ABS

Tone Type

1200/500Hz at 1Hz, Simulated Buzzer Sound

COO (Country of Origin):
GB
The e2s H100B series grey signalling horn is a 100dB(A) compact signal authentically and reliably reproduces the alert sound of traditional electro-mechanical unit. In addition to the ’buzzer’ type sound the unit features a further two alarm sounds.

Supply voltage ratings are 12VDC/AC and 24VDC/AC

Volume control

Stainless steel fixings

GOST-R approved. Cert: POCC GB.JB05.H00144

IP65 rated

Related links