Werma 119 Series Buzzer Wall 230V, IP65 80 dB @ 1m, AC, 2-Tone

Subtotal (1 unit)*

Kr. 910,05

(exc. VAT)

Kr. 1 137,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 910,05

*price indicative

RS Stock No.:
251-7950
Mfr. Part No.:
119.483.28
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Buzzer

IP Rating

IP65

Current Type

AC

Number of Tones

2

Colour

Grey

Mount Type

Wall

Maximum Supply Voltage

230V

Sound Level at 1m

80dB

Maximum Operating Temperature

60°C

Maximum Sound Level

90dB

Series

119

Hazardous Area Certification

NO

Standards/Approvals

WEEE, EAC, CE, UKCA

Tone Type

Continuous Tone, Pulse Tone

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
DE
The Werma electronic sounders contains buzzers for protection purpose. They have Protection category IP65 in that they used class 2 protection. They are made up from materials PC and ABS. Type of fixing is Built-in mounting

Protection class 2

Protection category IP65

Type of fixing Built-in mounting

Related links