Cranford Controls Vantage Series Surface Mount Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 m,
- RS Stock No.:
- 615-6840
- Mfr. Part No.:
- VTG-32E-SB-W
- Brand:
- Cranford Controls
6 In stock for same day dispatch
Added
Price Each
Kr. 355,41
(exc. VAT)
Kr. 444,26
(inc. VAT)
Units | Per unit |
1 + | Kr. 355,41 |
- RS Stock No.:
- 615-6840
- Mfr. Part No.:
- VTG-32E-SB-W
- Brand:
- Cranford Controls
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EN54 Compliant Vantage 32 Tone - Shallow Base
3 volume settings via PCB mounted DIL switch
Two-stage alarm
Universal locking using industry standard grub screw
Two-stage alarm
Universal locking using industry standard grub screw
Standards
BS5839, EN54
Specifications
Attribute | Value |
---|---|
Supply Voltage | 21.6 → 28 V dc |
IP Rating | IP21C |
Decibels at 1 Metre | 86 → 106dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 94 mm |
Application Type | Sounder |
Minimum Decibel | 86dB |
Maximum Decibel | 106dB |
Series | Vantage |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |