- RS Stock No.:
- 846-3774
- Mfr. Part No.:
- 23370640055
- Brand:
- Pfannenberg
Available to back order for despatch 16.07.2024
Added
Price Each
Kr. 6 276,49
(exc. VAT)
Kr. 7 845,61
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 276,49 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 846-3774
- Mfr. Part No.:
- 23370640055
- Brand:
- Pfannenberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pfannenberg Patrol Electronic Sounders, PA-20
The Patrol PA-20 is an electronic sounder with a 120 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-20 is safe and easy to install.
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 120 dB
Maximum covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 120 dB
Maximum covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Approvals
UL, GOST, GL, VdS, RS, EN 54-3.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP66 |
Current Type | AC |
Number Of Tones | 80 |
Housing Colour | Grey |
Mounting Style | Panel Mount |
Application Type | Sounder |
Maximum Decibel | 120dB |
Series | PA 20 |
Base Length | 214mm |
Maximum Temperature | +55°C |
Base Width | 170mm |
Housing Material | Polycarbonate/ABS |
Minimum Temperature | -40°C |