Kontakt Chemie Kontakt 60 Electrical Contact Cleaner 100 ml Aerosol
- RS Stock No.:
- 327-5308
- Mfr. Part No.:
- KONTAKT 60, 100ML
- Brand:
- Kontakt Chemie
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 327-5308
- Mfr. Part No.:
- KONTAKT 60, 100ML
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Electrical Contact Cleaner | |
| Trade Name | Kontakt 60 | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 100 ml | |
| Application | Contacts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Electrical Contact Cleaner | ||
Trade Name Kontakt 60 | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 100 ml | ||
Application Contacts | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DK
Related links
- Kontakt Chemie Kontakt 60 200 ml Aerosol
- Kontakt Chemie Kontakt 61 200 ml Aerosol
- Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie Kontakt WL 200 ml Aerosol
- Kontakt Chemie 60 General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie 60 Cleaner 200 ml Aerosol
