MEAN WELL Switching Power Supply, IRM-15-12, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 135-8936
- Mfr. Part No.:
- IRM-15-12
- Brand:
- MEAN WELL
618 In stock for same day dispatch
Added
Price Each
Kr. 113,19
(exc. VAT)
Kr. 141,49
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 113,19 |
5 - 9 | Kr. 109,78 |
10 - 24 | Kr. 106,15 |
25 - 49 | Kr. 102,74 |
50 + | Kr. 99,11 |
- RS Stock No.:
- 135-8936
- Mfr. Part No.:
- IRM-15-12
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
Product Details
Mean Well IRM-15 Series 15 W Single Output Encapsulated AC-DC Power Supply
The IRM-15 Series of encapsulated AC-DC power supplies meet anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-15 series is a 15 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 83%, these switching power supplies meet worldwide regulations for power consumption. IRM-15 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 83% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 24mm |
Series | IRM-15 |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 59g |