Schneider Electric LED Emergency Lighting, Wall, 700 mW, Maintained, Non Maintained

Stock information currently inaccessible
RS Stock No.:
276-2280
Mfr. Part No.:
OVA59230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maintained

Maintained, Non Maintained

Length

112 mm

Width

229 mm

Depth

32 mm

Lamp Type

LED

Wattage

700 mW

Fitting Type

Wall

Series

Exiway Light link

Duration

5h

RoHS Status: Exempted

COO (Country of Origin):
IT
The Schneider Electric Exiway Light Emergency Luminaire is designed for residential settings, featuring IP42 protection. This connected luminaire is designed for remote control, with control options including a push button and a mobile application. This luminaire is part of a connected system, with ZigBee as the communication port protocol. The Class II electrical insulation ensures an additional layer of safety. The power consumption values in non maintained mode indicate its efficiency in emergency lighting scenarios.

Mercury free
RoHS compliant
Toxic heavy metal free
IP42 degree of protection
IK09 degree of protection

Related links