Schneider Electric Harmony XB6 Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.:
- 817-3046
- Mfr. Part No.:
- XB6AS8345B
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 808,94
(exc. VAT)
Kr. 1 011,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 808,94 |
5 - 11 | Kr. 775,83 |
12 + | Kr. 754,71 |
- RS Stock No.:
- 817-3046
- Mfr. Part No.:
- XB6AS8345B
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Emergency Stop Push Button - Harmony XB6 Series
Introducing the Harmony XB6 series of E-Stop Push Buttons. This range of spring-return pushbuttons features the typical 'mushroom' head emergency stop shape. Reliable, durable and secure, the XB6 series of emergency push button switch grants you reassurance in your workplace.
Harmony XB6 series from Schneider meets the most demanding international standards and approvals, such as CSA C22-2 No 14 & EN/ISO 13850.
Harmony XB6 series from Schneider meets the most demanding international standards and approvals, such as CSA C22-2 No 14 & EN/ISO 13850.
Features and Benefits
Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
Clip-together component system (head, body, contact blocks)
Ronis 200 key lock as standard to secure your e-stop push button switches
Short-circuiting protection via 6 A cartridge fuses type gG (1,000,000 cycles of electrical durability)
Single locking screw, making the button easy to mount, reliable and secure
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
High vibration resistance & shock resistance providing further uses in environments that require these types of resistances
1 NO + 2 NC Contact(s) - suitable for varying applications and scenarios
Conformity to the highest industry standards for machine safety including:
- CE, UL, CSA, CCC standards
- IP65 rated - perfect for dusty environments
Rated NEMA 4, 4X & 13 - offering greater dust and damp proofing, perfect for harsh environments. Greater resistance to water interference such as pressure washing
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security.
Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
18-month manufacturer warranty with Schneider
Clip-together component system (head, body, contact blocks)
Ronis 200 key lock as standard to secure your e-stop push button switches
Short-circuiting protection via 6 A cartridge fuses type gG (1,000,000 cycles of electrical durability)
Single locking screw, making the button easy to mount, reliable and secure
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
High vibration resistance & shock resistance providing further uses in environments that require these types of resistances
1 NO + 2 NC Contact(s) - suitable for varying applications and scenarios
Conformity to the highest industry standards for machine safety including:
- CE, UL, CSA, CCC standards
- IP65 rated - perfect for dusty environments
Rated NEMA 4, 4X & 13 - offering greater dust and damp proofing, perfect for harsh environments. Greater resistance to water interference such as pressure washing
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security.
Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Industrial/Commercial building settings where control boards, surveillance rooms or alarms may exist
Laboratories & medical instrumentation where critical cut off may be necessary
Transport sectors
Laboratories & medical instrumentation where critical cut off may be necessary
Transport sectors
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16mm |
Contact Configuration | SPDT |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | Harmony XB6 |
IP Rating | IP65 |
Colour | Red |
Voltage Rating | 240V |
Supply Current | 0.014A |
Width | 30mm |
Pole and Throw Configuration | DPST |
Push Button Material | Plastic |
- RS Stock No.:
- 817-3046
- Mfr. Part No.:
- XB6AS8345B
- Brand:
- Schneider Electric