Our Services
Industry Hub
Offers and Deals
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Push Button Switches & Components
Emergency Stop Push Buttons
Honeywell TS Series Latching Emergency Stop Push Button, SPDT, IP67
RS Stock No.:
853-6715
Mfr. Part No.:
50070974-001-01
Brand:
Honeywell
View this category
Discontinued product
RS Stock No.:
853-6715
Mfr. Part No.:
50070974-001-01
Brand:
Honeywell
Technical Reference
Legislation and Compliance
Product Details
Specifications
Machine Guarding and Safety Range Overview
Non Compliant with RoHS
Statement of conformity
COO (Country of Origin):
MX
E-Stop Pushbuttons- TS Series
These emergency stop switches have been sealed to IP67 standards making them ideally suited for various applications including harsh environments and outdoors. They have a high current rating and come in a variety of colours to choose from.
Honeywell
Attribute
Value
Contact Configuration
SPDT
Push Button Actuation
Latching
Series
TS
IP Rating
IP67
Colour
Orange
Voltage Rating
24V dc
Push Button Material
Acetyl