Seeit FIELDEXPLORER EMF Meter, 3.5 GHz
- RS Stock No.:
- 265-1095
- Mfr. Part No.:
- FIELDEXPLORER
- Brand:
- Seeit
Subtotal (1 unit)*
Kr. 3 051,85
(exc. VAT)
Kr. 3 814,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 051,85 |
*price indicative
- RS Stock No.:
- 265-1095
- Mfr. Part No.:
- FIELDEXPLORER
- Brand:
- Seeit
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
| Brand | Seeit | |
| Model Number | FIELDEXPLORER | |
| Product Type | EMF Meter | |
| Bandwidth | 3.5GHz | |
| Accuracy | ±15 % | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Model Number FIELDEXPLORER | ||
Product Type EMF Meter | ||
Bandwidth 3.5GHz | ||
Accuracy ±15 % | ||
Battery Type Alkaline | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Seeit
The Seeit tri-fields EMF strength meter can measure low frequencies fields such as electricity radiations situated into a house and electrical devices radiations, as well as high-voltage cables radiations outside or radiations provided from transformers. It can also measure high frequencies fields such as Wi-Fi radiations, mobile phones with 2G, 3G, 4G, 5G radiations, DECT phones radiations, radio, TV transmitters radiations, microwave ovens radiations, Bluetooth radiations.
Magnetic field LF with triple axis, electric field LF, electromagnetic field RF measurement meter
Electromagnetic field RF range from 10MHz to 6GHz
Touch screen display type with 3.2 inches
Resolution up to 240x320 pixels
Sample rate until 8192 samples pe