Extech 480826, Axis 3 EMF Meter, 300 Hz

Subtotal (1 unit)*

Kr. 4 335,76

(exc. VAT)

Kr. 5 419,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 24 December 2026
  • Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 335,76

*price indicative

RS Stock No.:
288-0220
Mfr. Part No.:
480826
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

EMF Meter

Number of Axis

3

Model Number

480826

Bandwidth

300Hz

Accuracy

±4 %, ±5 %, ±10 %

Power Source

Battery

Sampling Time

0.4s

Height

68mm

Width

195mm

Standards/Approvals

CE

Depth

30mm

COO (Country of Origin):
TW
The FLIR Triple Axis EMF Tester is designed to provide a quick, reliable, and easy way to measure electromagnetic field radiation levels around power lines, electrical appliances, and industrial devices. With three axis electromagnetic field measurement capability.

Wide ranges of μTesla or mGauss for versatile applications

Calibrated to measure EMF radiation at wide bandwidths from 30 Hz to 300 Hz for accurate results

Big digit LCD display for clear readouts

Data hold feature freezes reading on display for easy tracking

Easy to use remote probe for convenient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy