- RS Stock No.:
- 764-3446
- Mfr. Part No.:
- BCU83-2H-3100-000 CARE33
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 764-3446
- Mfr. Part No.:
- BCU83-2H-3100-000 CARE33
- Brand:
- SKF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SKF CARE 33 Linear Actuator Controller
The SKF CARE 33 3 Channel Controller (BCU Control Unit) can accommodate up to three SKF 24 V dc Linear Actuators. A corresponding SKF Hand Switch (764-3449) plugs directly into the Control Unit resulting in a system that is easy to set up and use. The CARE 33 Controller incorporates microprocessor technology. It is equipped with a built-in power supply, three motor outputs (DIN8) for actuators, and an HD15 input for the Hand Switch. The CARE 33 Controller has been designed for a long service life, is compact, lightweight, incorporates overload and over-temperature protection, and is easy to keep clean. On standby, the CARE 33 Linear Actuator Controller draws little current.
Features and Benefits
Overcurrent cut-off
3 motor outputs
Long lifetime - 100 000 cycles
First failure safe
Small box
Easy plug and play feature
Overload and Over-temperature protection
Easy to clean
3 motor outputs
Long lifetime - 100 000 cycles
First failure safe
Small box
Easy plug and play feature
Overload and Over-temperature protection
Easy to clean
Product Application Information
Approved for medical applications.
Approvals
EN 60601-1 / UL 60601-1
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
Compact design
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Control Unit |
For Use With | CARE33 Series |
Voltage Range | 230 V ac |
Length | 170mm |
- RS Stock No.:
- 764-3446
- Mfr. Part No.:
- BCU83-2H-3100-000 CARE33
- Brand:
- SKF