TE Connectivity 60VK6 Powerline Filter 4.2in Length,, 60 A, 250 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Corcom K Series General Purpose RFI Power Line Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE

Suitable for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)

Approvals

UL, CSA and VDE

Specifications
Attribute Value
Accessory Type RFI Filter
Voltage Range 250 V ac
Current Rating 60 A
Electrical Phase 1
Length 4.2in
Width 3.932in
Depth 1.53in
Dimensions 4.2 x 3.932 x 1.53 in
Available to back order for despatch 15.04.2020
Price Each
kr 1 002,28
(exc. VAT)
kr 1 252,85
(inc. VAT)
Units
Per unit
1 - 24
kr 1 002,28
25 - 49
kr 893,01
50 - 99
kr 862,01
100 - 199
kr 830,90
200 +
kr 789,82
Related Products
Current vector control. High starting torque (200% / ...
Description:
Current vector control. High starting torque (200% / 0.5 Hz)1:100 speed control range. Double rating ND 120%/1min and HD 150%/1 minIM&PM motor control. Online Tuning. Low-noise Low carrier technology10 years lifetime design. Built-in filter. Screw-less terminals. Control Terminals with memory ...
The Omron 1-phase line filter has a length ...
Description:
The Omron 1-phase line filter has a length of 169mm, a width of 111mm and depth of 50mm. It has an electrical rating of 200VAC, 20A and 1.5kW for use with a V1000 frequency inverter. • 1:100 speed control range ...
The Omron 3-phase line filter has a length ...
Description:
The Omron 3-phase line filter has a length of 169mm, a width of 111mm and depth of 45mm. It has an electrical rating of 400VAC, 10A and 2.2kW for use with a V1000 frequency inverter. • 1:100 speed control range ...
Current vector control. High starting torque (200% / ...
Description:
Current vector control. High starting torque (200% / 0.5 Hz)1:100 speed control range. Double rating ND 120%/1min and HD 150%/1 minIM&PM motor control. Online Tuning. Low-noise Low carrier technology10 years lifetime design. Built-in filter. Screw-less terminals. Control Terminals with memory ...