HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm

Subtotal (1 unit)*

Kr. 286,52

(exc. VAT)

Kr. 358,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 286,52

*price indicative

RS Stock No.:
117-024
Mfr. Part No.:
Mi FM 60
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Flange

Length

300mm

For Use With

Fixing Wedges and Seal

Height

25mm

IP Rating

IP66

Series

Mi

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Flange is designed for a 300 mm box wall and includes knockouts of 3 x M 40/50/63. It comes with fixing wedges and a seal for secure installation and protection.

IP66 protection rated for reliable performance

Flange design for easy installation and secure connection

Lightweight design weighing only 0.175 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy