HENSEL Mi Series Flange x 300 mm

Subtotal (1 unit)*

Kr. 286,52

(exc. VAT)

Kr. 358,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 286,52

*price indicative

RS Stock No.:
117-441
Mfr. Part No.:
MIFM25
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Flange

Length

300mm

IP Rating

IP66

Series

Mi

Standards/Approvals

DIN EN IEC 61439-2, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Flange designed for a box wall of 300 mm features 19 knockouts suitable for M 16/25 cable entries. It includes fixing wedges and a seal to ensure secure installation and effective protection against environmental factor.

Flange design for easy installation

IP66 protection for durability in harsh environments

Box wall of 300 mm for added flexibility in installation

Includes fixing wedges and seal for a secure fit

Lightweight construction of 0.184 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy