HENSEL FP Series Stainless Steel Canopy for Use with Box Wall 60 mm x 245 mm x 270mm
- RS Stock No.:
- 117-027
- Mfr. Part No.:
- FPDB27
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 1 023,88
(exc. VAT)
Kr. 1 279,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 023,88 |
*price indicative
- RS Stock No.:
- 117-027
- Mfr. Part No.:
- FPDB27
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Canopy | |
| Product Type | Enclosure Accessory | |
| Length | 245mm | |
| For Use With | Box Wall | |
| Width | 270mm | |
| Material | Stainless Steel | |
| Height | 60mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Canopy | ||
Product Type Enclosure Accessory | ||
Length 245mm | ||
For Use With Box Wall | ||
Width 270mm | ||
Material Stainless Steel | ||
Height 60mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Canopy is designed for a box wall with a width of 270 mm, measuring 270 mm in width and 245 mm in depth. It accommodates two attached enclosure connectors, providing a secure and organized solution for covering and protecting connections.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall x 360 mm x 245mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Partition for Use with Busher Boxes 135 mm x 270mm
- HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
- HENSEL FP Series Polycarbonate Extension Frame for Use with Enclosures Size 3 540 mm x 540 mm x 270mm
- HENSEL FP Series Cable Insert for Use with Cable Gland x 270mm