HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- RS Stock No.:
- 117-258
- Mfr. Part No.:
- FPVP27
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 82,60
(exc. VAT)
Kr. 103,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 82,60 |
*price indicative
- RS Stock No.:
- 117-258
- Mfr. Part No.:
- FPVP27
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Closing Plate | |
| Product Type | Enclosure Accessory | |
| Length | 270mm | |
| For Use With | Enclosures or Empty Boxes | |
| Width | 270mm | |
| Material | Galvanised Sheet Steel | |
| Height | 3mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Closing Plate | ||
Product Type Enclosure Accessory | ||
Length 270mm | ||
For Use With Enclosures or Empty Boxes | ||
Width 270mm | ||
Material Galvanised Sheet Steel | ||
Height 3mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Closing plate is 270 mm wide and comes with 2 fixing elements. It is designed without knockouts, ensuring a solid cover for enclosures or empty boxes.
Provides a degree of protection with an IP66 rating
Measures 270mm in length
Weights only 0.132kg for easy handling and installation
Related links
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall 60 mm x 245 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 80 mm x 270 mm x 80mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 112 mm x 180 mm x 80mm
- HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm