HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- RS Stock No.:
- 117-569
- Mfr. Part No.:
- FPVP18
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 54,23
(exc. VAT)
Kr. 67,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 54,23 |
*price indicative
- RS Stock No.:
- 117-569
- Mfr. Part No.:
- FPVP18
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Closing Plate | |
| Product Type | Enclosure Accessory | |
| Length | 180mm | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Mounting plate type | Closing | |
| Series | FP | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Closing Plate | ||
Product Type Enclosure Accessory | ||
Length 180mm | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Mounting plate type Closing | ||
Series FP | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Closing plate is 180 mm wide and comes with 2 fixing elements. It is designed without knockouts, providing a solid cover for enclosures or empty boxes, ensuring no unintended openings for cables or other elements.
Suitable for use in environments requiring IP66 protection
Compact and lightweight design, weighing only 0.09 kg
Ideal for use in industrial and commercial settings
Related links
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm
- HENSEL FP Series Galvanised Steel Ventilation Flange for Use with ENYSTAR Distribution Boards x 180 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270.26 m
- HENSEL FP Series Galvanised Steel Closing Plate Set x 360.27 m
- HENSEL FP Series Polycarbonate Closing Plate Set for Use with Box Wall x 180 mm
- HENSEL FP Series Galvanised Steel Partition 180 mm