HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 112 mm x 180 mm x 80mm
- RS Stock No.:
- 117-031
- Mfr. Part No.:
- FPVM27
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 481,40
(exc. VAT)
Kr. 601,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 481,40 |
*price indicative
- RS Stock No.:
- 117-031
- Mfr. Part No.:
- FPVM27
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Metal Insert | |
| Length | 180mm | |
| For Use With | Closing Plates | |
| Width | 80mm | |
| Material | Galvanised Sheet Steel | |
| Height | 112mm | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Metal Insert | ||
Length 180mm | ||
For Use With Closing Plates | ||
Width 80mm | ||
Material Galvanised Sheet Steel | ||
Height 112mm | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Metal insert for closing plates is designed for box size 2 (270 mm) and is used for earthing metal armoured cables. It does not include knockouts.
IP66 protection rated
Metal insert for secure closure of plates
Lightweight design weighing only 0.401 kg for convenience
Related links
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 80 mm x 270 mm x 80mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 360 mm x 360mm
- HENSEL FP Series Ventilation Flange for Use with ENYSTAR Distribution Boards 70 mm x 270 mm x 50mm
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall 60 mm x 245 mm x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Galvanised Steel Ventilation Flange for Use with ENYSTAR Distribution Boards x 180 mm