HENSEL FP Series Galvanised Steel Partition 180 mm
- RS Stock No.:
- 117-488
- Mfr. Part No.:
- FPTW1
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 104,33
(exc. VAT)
Kr. 130,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 104,33 |
*price indicative
- RS Stock No.:
- 117-488
- Mfr. Part No.:
- FPTW1
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Material | Galvanised Steel | |
| Height | 180mm | |
| Colour | RAL 7035 | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Material Galvanised Steel | ||
Height 180mm | ||
Colour RAL 7035 | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Partition is ideal for box walls measuring 180 mm and can be easily pushed-in between enclosures. With a sleek RAL 7035 colour, this product is both lightweight and aesthetically pleasing.
IP66 protection rated
Lightweight design weighing just 0.023 kg
Related links
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Galvanised Steel Ventilation Flange for Use with ENYSTAR Distribution Boards x 180 mm
- HENSEL FP Series Galvanised Steel Door Lock for Use with Door Lock Converting Kit
- HENSEL FP Series Galvanised Steel Profile For Wall Mounting for Use with ENYSTAR Distribution Board Assemblies Up to 810
- HENSEL FP Series Galvanised Steel Fixing Screw for Use with assembling DIN Rails x 13 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270 mm
- HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm