HENSEL BM Series Polyamide Pressure Compensation Element for Use with M 40 knockouts 35 mm x 56 mm x 27mm
- RS Stock No.:
- 117-157
- Mfr. Part No.:
- BM40G
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 221,82
(exc. VAT)
Kr. 277,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 221,82 |
*price indicative
- RS Stock No.:
- 117-157
- Mfr. Part No.:
- BM40G
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Pressure Compensation Element | |
| Length | 56mm | |
| For Use With | M 40 knockouts | |
| Width | 27mm | |
| Material | Polyamide | |
| Height | 35mm | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Thread Size | M40 x 1.5 | |
| Series | BM | |
| Standards/Approvals | IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Pressure Compensation Element | ||
Length 56mm | ||
For Use With M 40 knockouts | ||
Width 27mm | ||
Material Polyamide | ||
Height 35mm | ||
Colour Grey | ||
IP Rating IP66 | ||
Thread Size M40 x 1.5 | ||
Series BM | ||
Standards/Approvals IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Pressure compensation element for M 40 knockouts is designed to reduce condensation by enabling pressure compensation in power distribution systems. It features an ISO thread of M 40 x 1.5 and a bore hole diameter of diameter 40.3 mm, accommodating wall thicknesses of up to 8 mm. The element includes a counter nut and is suitable for both indoor and outdoor installations.
ISO thread M40 x 1.5 for secure installation
Suitable for outdoor installation in harsh environments
Degree of protection IP54 for durability
Weight of only 0.039 kg for easy handling
Related links
- HENSEL BM Series Polyamide Pressure Compensation Element for Use with M 20 knockouts 22 mm x 31 mm x 27mm
- CAMDENBOSS 4000 Series Grey ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1411 Series Black 56 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Grey 56 mm x 102 mm x 56 mm