CAMDENBOSS 4000 Series Grey ABS Enclosure, IP54, 35 mm x 85 mm x 56 mm

Subtotal (1 unit)*

Kr. 118,86

(exc. VAT)

Kr. 148,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 118,86

*price indicative

RS Stock No.:
508-504
Mfr. Part No.:
BIM4003-GY/PG
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

Enclosure

External Height

35mm

External Length

85mm

External Width

56mm

IP Rating

IP54

Colour

Grey

Hazardous Area Certification

No

Shielding

No

Series

4000

Standards/Approvals

No

COO (Country of Origin):
GB

Small Module Cases


Side slots for PCB location

Front panel secured via M3 screws to integral brass bushes

Note

ABS body with Aluminium lid

Supplied with

4 self adhesive rubber feet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy