HENSEL FP Series Assembly Tool for Use with enclosure Walls
- RS Stock No.:
- 117-301
- Mfr. Part No.:
- FPTW18
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 31,46
(exc. VAT)
Kr. 39,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 31,46 |
*price indicative
- RS Stock No.:
- 117-301
- Mfr. Part No.:
- FPTW18
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Tool | |
| For Use With | enclosure Walls | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Tool | ||
For Use With enclosure Walls | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel partition wall is designed for use with enclosure walls of 180 mm thickness. It includes fastening material for installation. The partition is suitable for protected installations and can withstand a maximum ambient temperature of 35°C over 24 hours.
IP66 degree of protection for increased durability
Tool operation for ease of use
Option to retrofit a conversion kit for added convenience
Lightweight design at 0.04 kg for easy installation
Related links
- HENSEL FP Series Polycarbonate Connection Box for Use with Mounting On Box Walls 180 mm x 270 mm x 215mm
- HENSEL FP Series Sealing Device
- HENSEL FP Series Wall Separator for Use with Enclosures
- HENSEL FP Series Sealing Device For Covers for Use with Covers
- HENSEL FP Series Stainless Steel Connector for Use with Box Wall
- HENSEL FP Series Galvanised Steel Partition 180 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270.26 m
- HENSEL FP Series Flange for Use with enclosure connectors 50 mm x 270 mm