HENSEL Mi Series Galvanised Steel Fixing Screw for Use with DIN Rails, Mounting Plates x 13 mm
- RS Stock No.:
- 117-443
- Mfr. Part No.:
- MIBZ13
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 4,94
(exc. VAT)
Kr. 6,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4,94 |
*price indicative
- RS Stock No.:
- 117-443
- Mfr. Part No.:
- MIBZ13
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Fixing Screw | |
| Product Type | Enclosure Accessory | |
| Length | 13mm | |
| For Use With | DIN Rails, Mounting Plates | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Fixing Screw | ||
Product Type Enclosure Accessory | ||
Length 13mm | ||
For Use With DIN Rails, Mounting Plates | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Fixing screw, with a length of 13 mm, is designed for assembling DIN rails or mounting plates at the base of a box. It is compatible with material thicknesses ranging from 2.5 to 4 mm.
IP66 degree of protection
Self tapping design
Galvanised finish
Lightweight construction weighing only 0.004 kg
Related links
- HENSEL Mi Series Galvanised Steel Fixing Screw for Use with Mounting Plates, DIN Rails x 11 mm
- HENSEL FP Series Galvanised Steel Fixing Screw for Use with assembling DIN Rails x 13 mm
- HENSEL Mi Series Galvanised Steel Connection Box for Use with Box Wall 150 mm x 170 mm x 300mm
- HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations
- nVent HOFFMAN BPP Series Galvanised Steel Terminal Box 400 mm x 400 mm x 13 mm
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL Mi Series Protection Cover for Use with Mi KL 6 With Fixing Screws 46 mm x 46 mm x 108mm
- HENSEL Mi Series Stainless Steel Canopy for Use with Fixing Wedges and Seal 60 mm x 245mm