HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm

Subtotal (1 unit)*

Kr. 46,56

(exc. VAT)

Kr. 58,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 46,56

*price indicative

RS Stock No.:
117-532
Mfr. Part No.:
DKBZ10
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Fixing Screw

Product Type

Enclosure Accessory

Length

10mm

For Use With

Cable Junction Boxes

Material

Galvanised Steel

IP Rating

IP66

Series

DK

Standards/Approvals

RoHS, IEC 60715

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Fixing screw is designed for mounting cable junction boxes, featuring a length of 10 mm. It is suitable for material thicknesses ranging from 0.5 to 4.0 mm and includes a screw head with a washer, with a diameter of 9.0 mm. This screw provides secure attachment for various thicknesses of materials used in junction box installations.

Set of 10 cable glands for multiple installation possibilities

Self tapping screw head with washer for secure fastening

Galvanized finish for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy