HENSEL DK Series Galvanised Steel Cable Retention for Use with Cable Junction Boxes
- RS Stock No.:
- 117-528
- Mfr. Part No.:
- DKZE10
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 30,89
(exc. VAT)
Kr. 38,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 30,89 |
*price indicative
- RS Stock No.:
- 117-528
- Mfr. Part No.:
- DKZE10
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Cable Retention | |
| Product Type | Enclosure Accessory | |
| For Use With | Cable Junction Boxes | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Series | DK | |
| Standards/Approvals | IEC 60715, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Cable Retention | ||
Product Type Enclosure Accessory | ||
For Use With Cable Junction Boxes | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Series DK | ||
Standards/Approvals IEC 60715, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable Retention set designed for securing cables in the bottom part of DE-cable junction boxes. Each piece features a cable clip capable of accommodating cables up to 6.5 mm in diameter, ensuring a secure and organized installation. The set is lightweight, with a total weight of 0.008 kg, making it easy to handle and install.
Degree of protection IP66
Set of 10 pieces for convenient installation
Related links
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL DK Series Stainless Steel Bracket for Use with Cable Junction Boxes Type D and K
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- HENSEL DK Series Polyamide Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DKL Series Galvanised Steel Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 45mm 30 mm