HENSEL DKL Series Galvanised Steel Connection Terminal for Use with Cable Junction Boxes x 11 mm
- RS Stock No.:
- 117-645
- Mfr. Part No.:
- DKL04
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 37,07
(exc. VAT)
Kr. 46,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 37,07 |
*price indicative
- RS Stock No.:
- 117-645
- Mfr. Part No.:
- DKL04
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 11mm | |
| For Use With | Cable Junction Boxes | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Series | DKL | |
| Standards/Approvals | RoHS, IEC 60715 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 11mm | ||
For Use With Cable Junction Boxes | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Series DKL | ||
Standards/Approvals RoHS, IEC 60715 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Terminal Set offer a degree of protection of IP66 and are designed for insertion in cable junction boxes. With a rated connecting capacity of 1.5 to 6 mm² for Cu, these terminal suitable for various cable junction boxes. They come complete with fixing elements and have a dismantling length of 11 mm. The insulation voltage is rated at 690 V a.c./d.c., and the tightening torque for terminal is 1.2 Nm.
5 pole per pole design
Dismantling length of 11 mm for easy installation
Tightening torque for terminal is 1.2 Nm
Lightweight design of only 0.025 kg
Related links
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- HENSEL DK Series Polyamide Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Galvanised Steel Cable Retention for Use with Cable Junction Boxes
- HENSEL Mi Series Galvanised Steel Connection Box for Use with Box Wall 150 mm x 170 mm x 300mm
- HENSEL Mi Series Galvanised Steel Fixing Screw for Use with Mounting Plates, DIN Rails x 11 mm