HENSEL Mi Series Polycarbonate Cover for Use with Box size 6 450 mm x 600 mm x 450mm
- RS Stock No.:
- 117-520
- Mfr. Part No.:
- MIEP06
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 1 242,61
(exc. VAT)
Kr. 1 553,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 242,61 |
*price indicative
- RS Stock No.:
- 117-520
- Mfr. Part No.:
- MIEP06
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 600mm | |
| For Use With | Box size 6 | |
| Width | 450mm | |
| Material | Polycarbonate | |
| Height | 450mm | |
| Colour | RAL 7035 | |
| IP Rating | IP66 | |
| Mounting plate type | Wall | |
| Series | Mi | |
| Standards/Approvals | IEC 61439-2, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 600mm | ||
For Use With Box size 6 | ||
Width 450mm | ||
Material Polycarbonate | ||
Height 450mm | ||
Colour RAL 7035 | ||
IP Rating IP66 | ||
Mounting plate type Wall | ||
Series Mi | ||
Standards/Approvals IEC 61439-2, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cover suitable for box size 6 is designed for indoor installation. It is made of polycarbonate and comes with fastening material.
Halogen free and silicone free
IEC 61439 2 standard
Related links
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Enclosure Size 8 600 mm x 600 mm x 600mm
- HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Extension Frames 450 mm x 450 mm x 600mm
- Schneider Electric PrismaSeT G Series Polyester Rear Panel for Use with PrismaSeT G 450 mm x 600 mm x 450mm
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box Size 2 109 mm x 286 mm x 286mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 125mm 275 mm
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Empty Box Size
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box Size 4