HENSEL Mi Series Plastic Cover for Use with Mi Empty Box Size 2 109 mm x 286 mm x 286mm

Subtotal (1 unit)*

Kr. 649,11

(exc. VAT)

Kr. 811,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 649,11

*price indicative

RS Stock No.:
117-376
Mfr. Part No.:
MIEP02
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

286mm

For Use With

Mi Empty Box Size 2

Width

286mm

Material

Plastic

Height

109mm

IP Rating

IP66

Series

Mi

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Cover for Mi Empty Box size 2 is for retrofitting and is made of plastic without cut-outs. It serves as a protection cover or for the installation of devices and comes with fastening material.

IP66 protection rated

Includes fastening material for quick and secure installation

Lightweight design weighing only 0.34 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy