Schneider Electric PrismaSeT P Series Power Distribution Block, 440 x 235mm
- RS Stock No.:
- 125-406
- Mfr. Part No.:
- LVS04405
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-406
- Mfr. Part No.:
- LVS04405
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Power Distribution Block | |
| Length | 440mm | |
| Width | 235mm | |
| Dimensions | 440 x 235mm | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Power Distribution Block | ||
Length 440mm | ||
Width 235mm | ||
Dimensions 440 x 235mm | ||
Series PrismaSeT P | ||
The Schneider Electric Linergy FC Distribution Block for Compact NSX250 is a must-have accessory for PrismaSeT P cubicles, providing a reliable and efficient connection to Linergy busbars. With a robust design and easy installation, this distribution block ensures optimal performance and safety in your electrical system.
Prefabricated flexible connection to Linergy busbars for easy installation
Compatible with Compact NSX range for versatile use
Provides secure connection with various control mechanisms for added flexibility
Compatible with Compact NSX range for versatile use
Provides secure connection with various control mechanisms for added flexibility
