Eaton XLSPH1654 Series Steel Plinth for Use with Enclosure 110 mm x 230 mm x 505mm

Subtotal (1 unit)*

Kr. 1 281,28

(exc. VAT)

Kr. 1 601,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 281,28

*price indicative

RS Stock No.:
125-652
Mfr. Part No.:
174312 XLSPH1654
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth

Product Type

Plinth

Length

230mm

For Use With

Enclosure

Width

505mm

Material

Steel

Height

110mm

Colour

Grey

Series

XLSPH1654

Standards/Approvals

RoHS

Hazardous Area Certification

NO

The Eaton xEnergy Light LV systems LV switchgear is a reliable and efficient solution for electrical cabinet enclosures. With a product weight of 6.1 kilograms, this grey steel base complete model offers a max load capacity of 1500 kg. The IK10 impact str

Durable steel construction ensures long-lasting performance

Sleek grey color (RAL-number 7035) for modern aesthetics

Supports up to 1500 kg of weight for versatility

IK10 impact strength rating ensures durability and protection

RoHS conformity for environ

Related links