Eaton Eaton xEnergy Series Metal Front Plate, 50 x 570 x 450mm

Discontinued
RS Stock No.:
247-746
Mfr. Part No.:
152677 XMW1806E-V-SOND-RAL*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Front Plate

Length

50mm

Width

570mm

Material

Metal

Dimensions

50 x 570 x 450mm

Series

Eaton xEnergy

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to meet stringent electrical requirements while offering a robust and efficient solution for low voltage operations. This premier switchgear combines advanced features with high-quality materials to ensure exceptional performance in various industrial applications. Built with a focus on safety and compliance, it is equipped with an IP31-rated front plate, making it suitable for environments that demand durability and reliability. The product's compact dimensions and favourable weight ensure easy installation and positioning within designated enclosures. With a modern aesthetic and specialised colour options, this switchgear seamlessly integrates into existing infrastructure while providing operational efficiency.

Crafted from high-grade metal for superior durability
Designed with a front plate rated at IP31 for added safety
Compact dimensions allow versatile placement in various environments
Lightweight construction enables convenient handling during installation
Meets RoHS compliance standards, ensuring environmental sustainability
Suitable for use in enclosures up to 2000 mm in height
Offers compatibility with widths of up to 600 mm for flexible applications