Bopla BoLink Series TPE Seal for Use with BoLink Enclosures 5 mm x 71 mm x 43mm

Subtotal (1 unit)*

Kr. 128,93

(exc. VAT)

Kr. 161,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 128,93

*price indicative

RS Stock No.:
200-5433
Mfr. Part No.:
16374001 BL 7040 DI-3001
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Seal

Product Type

Enclosure Accessory

Length

71mm

For Use With

BoLink Enclosures

Width

43mm

Material

TPE

Height

5mm

Colour

Red

IP Rating

IP65

Series

BoLink

Standards/Approvals

No

Hazardous Area Certification

No

The Bopla BoLink series design seal is of signal red colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoLink enclosures.

Thermoplastic Elastomers (TPE) material

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy