Rittal VX Series Steel Panel for Use with VX 200 mm x 600 mm x 1.2m

Subtotal (1 unit)*

Kr. 8 273,81

(exc. VAT)

Kr. 10 342,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 273,81

*price indicative

RS Stock No.:
230-0507
Mfr. Part No.:
8618531
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Accessory

Accessory Type

Panel

Length

600mm

For Use With

VX

Width

1.2m

Material

Steel

Height

200mm

Colour

RAL 7035

IP Rating

IP55

Series

VX

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal VX series is the top mounting module as a cable chamber for cable infeed from above or for power distribution with Busbar systems across bayed enclosures. The cover plate supplied as standard is used to finish off at the top.

IP degree of protection is IP55

Colour of the enclosure is the RAL 7035

Spray finished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy