Rittal VX Series Steel 1-Door Floor Standing Enclosure, Opaque Door 600 mm, 600 mm 1.6 m

Subtotal (1 unit)*

Kr. 9 750,48

(exc. VAT)

Kr. 12 188,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 750,48

*price indicative

RS Stock No.:
228-9452
Mfr. Part No.:
8410000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Floor Standing Enclosure

Number of Doors

1

Construction

Welded

Series

VX

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

600mm

External Height

1.6m

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

Bureau Veritas

IK Rating

IK09

The Rittal Electronic enclosure is of VX series, it has 600x1600x600 mm dimensions.

It has single door at rear

33 U installation height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy