Rittal TP Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 240 mm, 1.6 m 700 mm
- RS Stock No.:
- 228-9387
- Mfr. Part No.:
- 6723500
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 9 736,22
(exc. VAT)
Kr. 12 170,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 736,22 |
*price indicative
- RS Stock No.:
- 228-9387
- Mfr. Part No.:
- 6723500
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Sealed | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1.6m | |
| External Depth | 240mm | |
| External Height | 700mm | |
| Mounting plate | Yes | |
| NEMA Rating | NEMA 12 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | RRR UL + cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Sealed | ||
Series TP | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1.6m | ||
External Depth 240mm | ||
External Height 700mm | ||
Mounting plate Yes | ||
NEMA Rating NEMA 12 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals RRR UL + cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
The Rittal TopConsole system is of TP, it has 1600x700 mm dimensions.
NEMA 12 protection category
IP55 protection class
Powder-coated on the outside
Related links
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 240 mm, 1.2 m 700 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 1.6 m 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 240 mm, 600 mm 700 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 675 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.6 m 675 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 1.2 m 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 800 mm 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 600 mm 235 mm