Rittal TP Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 240 mm, 1.2 m 700 mm

Subtotal (1 unit)*

Kr. 8 239,40

(exc. VAT)

Kr. 10 299,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 239,40

*price indicative

RS Stock No.:
228-9386
Mfr. Part No.:
6722500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

TP

Construction

Sealed

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

1.2m

External Depth

240mm

External Height

700mm

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

NEMA 12

Standards/Approvals

RRR UL + cUL

IK Rating

IK08

COO (Country of Origin):
GB
The Rittal TopConsole system is of TP, it has 1200x700 mm dimensions.

NEMA 12 protection category

IP55 protection class

Powder-coated on the outside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy