Amphenol Industrial VENT Series Stainless Steel Pressure Relief Vent

Get a bulk buy discount

Add 100 more to save Kr. 537,70

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 1 542,11

(exc. VAT)

Kr. 1 927,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 110 unit(s) shipping from 31 December 2026
  • Plus 500 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90Kr. 154,211Kr. 1 542,11-
100 - 240Kr. 148,834Kr. 1 488,34Kr. 537,70
250 - 490Kr. 143,252Kr. 1 432,52Kr. 2 739,75
500 - 990Kr. 139,259Kr. 1 392,59Kr. 7 476,00
1000 +Kr. 133,082Kr. 1 330,82Kr. 21 129,00

*price indicative

RS Stock No.:
231-0183
Mfr. Part No.:
VENT-MS1NMS-O8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Accessory Type

Pressure Relief Vent

Material

Stainless Steel

IP Rating

IP68

Thread Size

M12 x 1.5

Series

VENT

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Amphenol Industrial circular connector breathable vent which has M12 x 1.5 thread size. It is made from stainless steel.

IP rating IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy