Amphenol Industrial VENT Series Stainless Steel Pressure Relief Vent
- RS Stock No.:
- 231-0184
- Distrelec Article No.:
- 304-11-039
- Mfr. Part No.:
- VENT-MS1NMS-O8001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 160,50
(exc. VAT)
Kr. 200,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 50 unit(s) shipping from 27 November 2026
- Plus 110 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 160,50 |
| 5 + | Kr. 153,75 |
*price indicative
- RS Stock No.:
- 231-0184
- Distrelec Article No.:
- 304-11-039
- Mfr. Part No.:
- VENT-MS1NMS-O8001
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Accessory Type | Pressure Relief Vent | |
| Product Type | Circular Connector | |
| Material | Stainless Steel | |
| IP Rating | IP68 | |
| Thread Size | M12 x 1.5 | |
| Series | VENT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Accessory Type Pressure Relief Vent | ||
Product Type Circular Connector | ||
Material Stainless Steel | ||
IP Rating IP68 | ||
Thread Size M12 x 1.5 | ||
Series VENT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector breathable vent which has M12 x 1.5 thread size. It is made from stainless steel.
IP rating IP68
Related links
- Amphenol Industrial VENT Series Stainless Steel Pressure Relief Vent
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
- Amphenol Industrial 0.07 bar Pressure Relief Valve With
- Amphenol Industrial 7 psi Pressure Relief Valve With
- Amphenol Industrial Industrial Circular Connector IP69K, VENT Series
- Amphenol Industrial 0.07 bar Pressure Relief Valve With M40 x 1.5
- Amphenol Industrial 0.07 bar Pressure Relief Valve With M20 x 1.5 (Metric Thread) M20 x 1.5