Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 Q & Q2 Enclosures 1.5 mm x 140 mm x 140mm
- RS Stock No.:
- 253-9550
- Mfr. Part No.:
- 1554QGASKET
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 84,96
(exc. VAT)
Kr. 106,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 84,96 |
*price indicative
- RS Stock No.:
- 253-9550
- Mfr. Part No.:
- 1554QGASKET
- Brand:
- Hammond
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
| Brand | Hammond | |
| Accessory Type | Gasket | |
| Product Type | Gasket | |
| Length | 140mm | |
| For Use With | 1554 & 1555 Q & Q2 Enclosures | |
| Width | 140mm | |
| Material | Silicon | |
| Height | 1.5mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | 1554 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Accessory Type Gasket | ||
Product Type Gasket | ||
Length 140mm | ||
For Use With 1554 & 1555 Q & Q2 Enclosures | ||
Width 140mm | ||
Material Silicon | ||
Height 1.5mm | ||
Colour Black | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series 1554 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Hammond replacement gasket is used for 1554 and 1555 Q and Q2 enclosures. The length of the product is 140 mm and width is 140 mm.
Made of silicone
Pack of 2
Related links
- Hammond Steel Mounting Plate 140 mm L for Use with 1554 & 1555 Q & Q2 Enclosures
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 B & B2 Enclosures 1.5 mm x 66 mm x 66mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 U & U2 Enclosures 1.5 mm x 201 mm x 119mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 L & L2 Enclosures 1.5 mm x 105 mm x 105mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 W & W2 Enclosures 1.5 mm x 180 mm x 180mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 240mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 200mm
- Hammond 1554 Series Silicone Gasket for Use with 1554 & &, V2 Enclosures 1.5 mm x 239 mm x 160mm