nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5mm
- RS Stock No.:
- 255-0758
- Mfr. Part No.:
- 21100-886
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
Kr. 728,50
(exc. VAT)
Kr. 910,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 7,285 | Kr. 728,50 |
*price indicative
- RS Stock No.:
- 255-0758
- Mfr. Part No.:
- 21100-886
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Accessory Type | Sleeve | |
| Product Type | Flexible Sleeve | |
| Length | 5.9mm | |
| For Use With | Front Panels | |
| Width | 2.5mm | |
| Material | Brass | |
| Colour | Black | |
| Thread Size | M2.5 | |
| Mounting plate type | Slotted | |
| Series | 21100 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Sleeve | ||
Product Type Flexible Sleeve | ||
Length 5.9mm | ||
For Use With Front Panels | ||
Width 2.5mm | ||
Material Brass | ||
Colour Black | ||
Thread Size M2.5 | ||
Mounting plate type Slotted | ||
Series 21100 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Sleeve, guides the collar screw when fastening the front panel for M 2.5. Sleeve is inserted into the elongated hole of the front panel.
Guides the collar screw
Works with front panels
RoHS compliant
Related links
- nVent SCHROFF 21100 Series Polyamide Sleeve for Use with Front Panels x 15 mm x 6mm
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with Front Panel x 6 mm x 8mm
- nVent SCHROFF 21100 Series Plastic Clip for Use with Extractor Handle x 20 mm x 1m
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with 2 HP 6 mm x 8 mm x 8mm
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100